Low

MULTICOMP  MC36214  PPTC Resettable Fuse, SMD, MC36 Series, 500 mA, 1 A, 16 VDC, -40 °C

MULTICOMP MC36214
Technical Data Sheet (318.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The FSMD series from Multicomp are surface mountable PTC (positive Temperature coefficient) resettable fuses. These fuses have operation current ranges from 0.10mA to 3A.
  • Faster time to trip
  • Lower resistance
  • Temperature range from -40°C to 85°C
  • Rated voltage range from 6V to 60V
  • UL, CSA and TUV approved

 

Product Information

Thermistor Mounting:
SMD
Product Range:
MC36 Series
Holding Current:
500mA
Tripping Current:
1A
Voltage Rating:
16VDC
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Safety

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000036

Alternatives

PPTC Resettable Fuse, SMD, PolySwitch microSMD Series, 500 mA, 1 A, 13.2 VDC, -40 °C

TE CONNECTIVITY / RAYCHEM

Cut Tape
50,502 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.977

Buy

PPTC Resettable Fuse, SMD, MF-USMF Series, 500 mA, 1 A, 13.2 V, -40 °C

BOURNS

Cut Tape
3,017 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.976 10+ $0.788 25+ $0.701 50+ $0.643 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.