Low

MULTICOMP  MC36208  PPTC Resettable Fuse, SMD, MC36 Series, 200 mA, 400 mA, 30 VDC, -40 °C

MULTICOMP MC36208
Technical Data Sheet (318.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The FSMD series from Multicomp are surface mountable PTC (positive Temperature coefficient) resettable fuses. These fuses have operation current ranges from 0.10mA to 3A.
  • Faster time to trip
  • Lower resistance
  • Temperature range from -40°C to 85°C
  • Rated voltage range from 6V to 60V
  • UL, CSA and TUV approved

Product Information

Thermistor Mounting:
SMD
Product Range:
MC36 Series
Holding Current:
200mA
Tripping Current:
400mA
Voltage Rating:
30VDC
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Safety

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000045

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.