Low

MULTICOMP  MC21674  AXIAL FAN, 171MM, 115VAC, 230mA

MULTICOMP MC21674
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC21674
Order Code:
1287826
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
115VAC
Fan Frame Size:
172mm
External Depth:
51mm
Product Range:
-
Flow Rate - Imperial:
239cu.ft/min
Flow Rate - Metric:
5.748m³/min
Noise Rating:
58dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
230 mA
Power Rating:
27
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.991116

Alternatives

AXIAL FAN, 172MM, 115VAC, 230mA

MULTICOMP

250 in stock

Price for: Each

1+ $62.59 10+ $58.90 50+ $53.15 100+ $49.46 more…

Buy

Axial Fan, Tubeaxial, Round, Wall Ring, Ball, 115 VAC, 172 mm, 51 mm, W2E143 Series

EBM PAPST

123 in stock

Price for: Each

1+ $222.05 6+ $210.94 15+ $199.84 25+ $188.74 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.