Low

MULTICOMP  MC21672.  AXIAL FAN, 171MM, 230VAC, 110mA

MULTICOMP MC21672.
Technical Data Sheet (140.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Supply Voltage:
230VAC
Fan Frame Size:
172mm
External Depth:
51mm
Flow Rate - Imperial:
239cu.ft/min
Flow Rate - Metric:
5.748m³/min
Noise Rating:
58dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
110 mA
Power Rating:
26 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.972956

Alternatives

AXIAL FAN, 172MM, 115VAC, 230mA

MULTICOMP

283 In stock

Price for: Each

1+ $47.46 15+ $46.44 25+ $44.16 50+ $43.45 more…

Buy

Axial Fan, 240 VAC, 171.5 mm, 51 mm, 239 cu.ft/min, 6.77 m³/min

MULTICOMP

43 In stock

Price for: Each

1+ $46.48 3+ $45.49 5+ $43.25 10+ $42.56 more…

Buy

Axial Fan, 240 VAC, 171.5 mm, 51 mm, 239 cu.ft/min, 6.77 m³/min

MULTICOMP

34 In stock

Price for: Each

1+ $31.44 3+ $30.82 5+ $29.87 10+ $28.93 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.