Low

MULTICOMP  MC0805F683Z500CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.068 µF, 50 V, +80%, -20%, Y5V, MC Series

MULTICOMP MC0805F683Z500CT
Technical Data Sheet (1.67MB) EN Technical Data Sheet (1.67MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with Y5V dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 0.01µF to 100µF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -25°C to +85°C
  • Available in ±20% and -20/+80% tolerance

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
68000pF
Voltage Rating:
50V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
MC Series
Packaging:
Cut Tape
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Similar Products