Low

MULTICOMP  MC05776  Phone Audio Connector, 3 Contacts, Plug, 3.5 mm, Cable Mount, Gold Plated Contacts, Metal Body

MULTICOMP MC05776
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC05776
Order Code:
4149520
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MC05776 is a 3.5mm Stereo RCA/Phono Jack Plug with gold-plated contacts. This jack plug is ideal for cable mounting.
  • All metal construction
  • Natural colour

Product Information

No. of Contacts:
3Contacts
Gender:
Plug
Pin Diameter:
3.5mm
Connector Mounting:
Cable Mount
Contact Plating:
Gold Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.006

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.