Low

MULTICOMP  MC0201L6F68R1SE  SMD Chip Resistor, Thick Film, 68.1 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MC Series

MULTICOMP MC0201L6F68R1SE
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0201L6F68R1SE
Order Code:
1851348RL
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
68.1ohm
Voltage Rating:
25V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000148

Alternatives

RES, THICK FILM, 68R1, 1%, 0.05W, 0201, REEL

VISHAY

10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.029 20000+ $0.027 30000+ $0.025

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.