Low

MULTICOMP  MC0201L6F37R4SE  SMD Chip Resistor, Thick Film, 37.4 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MC Series

MULTICOMP MC0201L6F37R4SE
Technical Data Sheet (492.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
MSL:
-
Packaging:
Cut Tape
Power Rating:
50 mW
Product Range:
MC Series
Resistance:
37.4 ohm
Resistance Tolerance:
± 1%
Resistor Case Style:
0201 [0603 Metric]
Resistor Element Type:
Thick Film
SVHC:
No SVHC (15-Jun-2015)
Temperature Coefficient:
± 200ppm/°C
Voltage Rating:
25 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 37.4ohm
  • Resistor Case Style: 0201 [0603 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 25V
  • Resistance Tolerance: ± 1%
  • Product Range: MC Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 200ppm/°C
  • Power Rating: 50mW
  • Packaging: Cut Tape