Low

MULTICOMP  MC0201L6F3322SE  SMD Chip Resistor, Thick Film, 33.2 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MC Series

MULTICOMP MC0201L6F3322SE
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0201L6F3322SE
Order Code:
1851136RL
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
33.2kohm
Voltage Rating:
25V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

SMD Chip Resistor, Thick Film, 33 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

Cut Tape
3,054 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.016

Buy

RES, THICK FILM, 33K, 1%, 0.05W, 0201

MULTICOMP

14,684 in stock

Price for: Each (Supplied on Cut Tape)

10000+ $0.045

Buy

Associated Products

Similar Products