Low

MULTICOMP  MC0125W1206161R9  SMD Chip Resistor, Thick Film, 61.9 ohm, 200 V, 1206 [3216 Metric], 125 mW, ± 1%, MC Series

MULTICOMP MC0125W1206161R9
MULTICOMP MC0125W1206161R9
Technical Data Sheet (612.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MC0125W1206161R9
MULTICOMP MC0125W1206161R9

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

 

Product Information

Automotive Qualification Standard:
-
MSL:
-
Packaging:
Cut Tape
Power Rating:
125 mW
Product Range:
MC Series
Resistance:
61.9 ohm
Resistance Tolerance:
± 1%
Resistor Case Style:
1206 [3216 Metric]
Resistor Element Type:
Thick Film
SVHC:
No SVHC (17-Dec-2015)
Temperature Coefficient:
± 200ppm/°C
Voltage Rating:
200 V

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

SMD Chip Resistor, Thick Film, 61.9 ohm, 200 V, 1206 [3216 Metric], 125 mW, ± 1%, MC Series

MULTICOMP

Reel
85,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.005 25000+ $0.005 50000+ $0.005

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 61.9ohm
  • Resistor Case Style: 1206 [3216 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 200V
  • Resistance Tolerance: ± 1%
  • Product Range: MC Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 200ppm/°C
  • Power Rating: 125mW
  • Packaging: Cut Tape