Low

MC0063W060311M21 - 

SMD Chip Resistor, 1.21 Mohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

MC0063W060311M21 - SMD Chip Resistor, 1.21 Mohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW
MC0063W060311M21 - SMD Chip Resistor, 1.21 Mohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0063W060311M21
Order Code:
2141573RL
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.21Mohm
:
MC Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
63mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2141573 Check stock

1,518 total stock globally

1,518 available for 6 - 7 business days delivery

Available until stock is exhausted

see cut-off times
$0.009 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
1 + $0.012
50 + $0.009
250 + $0.008
500 + $0.008
1000 + $0.008
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2141573) x 0.009 = $1.35
Total Price: $1.35
150 (Re-reel 2141573RL) x 0.009 = $1.35
Total Price: $1.35
Choose your packaging preference
2141573
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.