Low

MULTICOMP  MC00625W040211R0  SMD Chip Resistor, Thick Film, 1 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP MC00625W040211R0
MULTICOMP MC00625W040211R0
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W040211R0
Order Code:
2141417RL
Product Range
MC Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MC00625W040211R0
MULTICOMP MC00625W040211R0

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Product Information

Resistance:
1ohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 400ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

SMD Chip Resistor, 1 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

WALSIN

Reel
30,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.001 50000+ $0.001 100000+ $0.001

Buy

SMD Chip Resistor, 1 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

WALSIN

9,410 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.02 400+ $0.007 1000+ $0.004 2500+ $0.003 more…

Buy

SMD Chip Resistor, Thick Film, 1 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCWR Series

MULTICOMP

2,624 in stock

Price for: Each (Supplied on Cut Tape)

100+ $0.035 250+ $0.029 500+ $0.024 1000+ $0.021 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.