Low

MULTICOMP  MC00625W0402116K9.  RESISTOR, 16K9, 0.063W, 1%, 0402

MULTICOMP MC00625W0402116K9.
MULTICOMP MC00625W0402116K9.
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W0402116K9.
Order Code:
2350223
Technical Datasheet:
See all Technical Docs
MULTICOMP MC00625W0402116K9.
MULTICOMP MC00625W0402116K9.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
16.9kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000011

Alternatives

SMD Chip Resistor, Thick Film, 16.9 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
7,621 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.01 50+ $0.01 250+ $0.009 500+ $0.009 more…

Buy

Similar Products