Low

MULTICOMP  BAS40-05  Small Signal Schottky Diode, Dual Common Cathode, 40 V, 200 mA, 1 V, 200 mA, 150 °C

MULTICOMP BAS40-05
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
BAS40-05
Order Code:
1797828
Product Range
BAS40 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Dual Common Cathode
Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1V
Forward Surge Current Ifsm Max:
200mA
Operating Temperature Max:
150°C
Diode Case Style:
SOT-23
No. of Pins:
3Pins
Packaging:
Cut Tape
Product Range:
BAS40 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000008

Associated Products