Low

MULTICOMP  509-0544  SOLDER WIRE, 60/40, 1.2MM, 250G

MULTICOMP 509-0544
Technical Data Sheet (163.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Solder Alloy:
60, 40 Sn, Pb
Weight - Imperial:
8.818 oz
Weight - Metric:
250 g

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
83113000
Weight (kg):
.28

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Weight - Metric: 250g
  • Weight - Imperial: 8.818oz
  • Product Range: -
  • Melting Temperature: 180°C
  • Solder Alloy: 60, 40 Sn, Pb
  • External Diameter - Imperial: 0.047"
  • External Diameter - Metric: 1.2mm