Low

MULTICOMP  509-0519  Solder Wire, 60/40, 0.5mm Diameter, 180°C, 250g

MULTICOMP 509-0519
Technical Data Sheet (163.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 509-0519 is a 0.5mm 60/40 grade Flux Cored Solder Wire, made of Sn and Pb alloy. This contains a careful balance of resins and activators to provide clear residues, maximum activity and high residue, reliability, without cleaning in most situations. Good results should be obtained using a range of tip temperatures. However, the optimum tip temperature and heat capacity required for a hand soldering process is a function of both soldering iron design and the nature of the task and care should be exercised to avoid unnecessarily high tip temperatures for excessive times. A high tip temperature will increase any tendency to flux spitting and it may produce some residue darkening. It provides fast soldering on copper and brass surface as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
  • Rosin based
  • Fast soldering
  • Pale residues
  • Solders difficult surfaces
  • Heat stable, low spitting

 

Product Information

Solder Alloy:
60, 40 Sn, Pb
External Diameter - Metric:
0.5mm
External Diameter - Imperial:
0.02"
Melting Temperature:
180°C
Weight - Metric:
250g
Weight - Imperial:
8.818oz
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
83113000
Weight (kg):
.28

Alternatives

Solder Wire, 60/40, 0.5mm Diameter, 180°C, 250g

MULTICOMP

75 in stock

Price for: Reel of 1

1+ $83.15 10+ $77.70

Buy

Solder Wire, 60/40, 0.5mm Diameter, 180°C, 250g

MULTICOMP

44 in stock

Price for: Reel of 1

1+ $34.32 5+ $32.50 10+ $31.06 20+ $30.03 more…

Buy

Solder Wire, 60/40, 0.5mm Diameter, 180°C, 250g

MULTICOMP

231 in stock

Price for: Reel of 1

1+ $70.85 10+ $65.71

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.