Low

MULTICOMP  507-1185  SOLDER WIRE, 60/40, 0.7MM, 500G

MULTICOMP 507-1185
Technical Data Sheet (187.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

External Diameter - Metric:
0.7mm
External Diameter - Imperial:
0.028"
Solder Alloy:
60, 40 Sn, Pb
Melting Temperature:
180°C
Weight - Metric:
500g
Weight - Imperial:
1.102lb
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
83113000
Weight (kg):
.52

Alternatives

SOLDER WIRE, 60/40, 0.7MM, 250G

MULTICOMP

25 in stock

Price for: Reel of 1

1+ $61.01 5+ $56.64 10+ $50.88 20+ $42.71

Buy

SOLDER WIRE, 60/40, 0.7MM, 500G

MULTICOMP

1 in stock

Price for: Reel of 1

1+ $133.80 10+ $124.21

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.