Low

MULTICOMP  507-1136  Solder Wire, 60/40, 0.5mm Diameter, 180°C, 250g

MULTICOMP 507-1136
Technical Data Sheet (187.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 507-1136 is a 0.5mm 60/40 grade halide-free flux Solder Wire, made of Sn and Pb alloy. It contains a careful balance of resins and activators to provide clear residues, maximum activity and high residue reliability, without cleaning in most situations. Good results should be obtained using a range of tip temperatures. However, the optimum tip temperature and heat capacity required for a hand soldering process is a function of both soldering iron design and the nature of the task and care should be exercised to avoid unnecessarily high tip temperatures for excessive times. A high tip temperature will increase any tendency to flux spitting and it may produce some residue darkening. It provides fast soldering on copper and brass surface as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
  • Fast soldering - Range of activities to suit all applications
  • Good spread on copper, brass and nickel
  • Clear residues
  • Heat stable, low spitting

 

Product Information

Solder Alloy:
60, 40 Sn, Pb
External Diameter - Metric:
0.5mm
External Diameter - Imperial:
0.02"
Melting Temperature:
180°C
Weight - Metric:
250g
Weight - Imperial:
8.818oz
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
83113000
Weight (kg):
.26

Alternatives

Solder Wire, 60/40, 0.5mm Diameter, 180°C, 250g

MULTICOMP

80 In stock

Price for: Reel of 1

1+ $83.15 10+ $77.70

Buy

Solder Wire, 60/40, 0.5mm Diameter, 180°C, 250g

MULTICOMP

237 In stock

Price for: Reel of 1

1+ $70.85 10+ $65.71

Buy

Solder Wire, 60/40, 0.5mm Diameter, 180°C, 250g

MULTICOMP

19 In stock

Price for: Reel of 1

1+ $36.47 5+ $33.53 10+ $30.24 20+ $25.34

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.