Low

MULTICOMP  507-1069  Solder Wire, 60/40, 0.7mm Diameter, 180°C, 250g

MULTICOMP 507-1069
Technical Data Sheet (163.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 507-1069 is a 0.7mm 60/40 grade rosin flux Cored Solder Wire, made of Sn and Pb alloy. It contains a careful balance of resins and activators to provide clear residues, maximum activity and high residue reliability, without cleaning in most situations. Good results should be obtained using a range of tip temperatures. However, the optimum tip temperature and heat capacity required for a hand soldering process is a function of both soldering iron design and the nature of the task and care should be exercised to avoid unnecessarily high tip temperatures for excessive times. A high tip temperature will increase any tendency to flux spitting and it may produce some residue darkening. It provides fast soldering on copper and brass surface as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
  • Good wetting on most common surfaces
  • Non-corrosive
  • Fast soldering
  • Halide activated

 

Product Information

External Diameter - Metric:
0.7mm
External Diameter - Imperial:
0.028"
Solder Alloy:
60, 40 Sn, Pb
Melting Temperature:
180°C
Weight - Metric:
250g
Weight - Imperial:
8.818oz
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
83113000
Weight (kg):
.26

Alternatives

SOLDER WIRE, 60/40, 0.7MM, 500G

MULTICOMP

18 in stock

Price for: Reel of 1

1+ $76.49 10+ $71.55

Buy

SOLDER WIRE, 362FLUX, 0.7MM, 250G

STANNOL

59 in stock

Price for: Each

1+ $40.97 5+ $37.14 10+ $33.40

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.