Low

MULTICOMP  2MS2T2B2M7RE  Toggle Switch, SPDT, Non Illuminated, On-(On), Through Hole, 100 mA

MULTICOMP 2MS2T2B2M7RE
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2MS2T2B2M7RE
Order Code:
1550094
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Illumination:
Non Illuminated
Switch Operation:
On-(On)
Product Range:
-
Switch Mounting:
Through Hole
Contact Current Max:
100mA
Contact Voltage AC Nom:
20V
Switch Terminals:
Solder
Contact Voltage DC Nom:
20V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.0019

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.