Low

MULTICOMP  093-0019  TESTER, ESD WRISTSTRAP / FOOTWEAR

MULTICOMP 093-0019
Technical Data Sheet (365.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • High and low fail and pass functions
  • Low battery indicator
  • Wall mount and foot plate

Product Information

High Range Min:
-
High Range Max:
-
Meter Display Type:
-
Accuracy %:
-
External Height:
63mm
External Width:
129mm
External Depth:
25mm
Weight:
-
Product Range:
-
Plug Type:
-
Resistance Range:
750kohm to 35Mohm
Supply Voltage V DC:
9
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90303310
Weight (kg):
1.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.