Low

MOLEX  933010201  PLUG & SOCKET CONNECTOR, PLUG, 1 POSITION

MOLEX 933010201
Technical Data Sheet (605.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SolarSpec Series
Gender:
Plug
No. of Positions:
1Ways
Pitch Spacing:
-
For Use With:
93302 Series Male Crimp Terminals
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.007389

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.