Low

MOLEX  89762-1420  RF / Coaxial Cable Assembly, SMP Jack, SMP Jack, Temp-Flex 086-2201, 50 ohm, 6 ", 152.4 mm

MOLEX 89762-1420
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
89762-1420
Order Code:
2409834
Product Range
89762 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
SMP Jack
Connector Type B:
SMP Jack
Coaxial Cable Type:
Temp-Flex 086-2201
Impedance:
50ohm
Cable Length - Imperial:
6"
Cable Length - Metric:
152.4mm
Jacket Colour:
Blue
Product Range:
89762 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
.010342

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.