Low

MOLEX  85791-0020  Modular Connector, Cat5, Cat5e, RJ45, Jack, 8 Contacts, 8 Ways, 1 Ports

MOLEX 85791-0020
Technical Data Sheet (31.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Connector Type:
RJ45
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Plated Contacts
Contact Termination Type:
Through Hole
Gender:
Jack
LAN Category:
Cat5, Cat5e
No. of Contacts:
8 Contacts
No. of Ports:
1 Ports
No. of Positions:
8 Ways
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 8Contacts
  • Contact Plating: Gold Plated Contacts
  • Gender: Jack
  • Connector Type: RJ45
  • No. of Positions: 8Ways
  • No. of Ports: 1Ports
  • Contact Material: Phosphor Bronze
  • Product Range: -
  • Contact Termination Type: Through Hole
  • LAN Category: Cat5, Cat5e