Low

MOLEX  73387-0020  RF / Coaxial Connector, RF Coaxial, Straight Flanged Jack, Solder, 50 ohm, Steel

MOLEX 73387-0020
Technical Data Sheet (57.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
RF Coaxial
Connector Body Style:
Straight Flanged Jack
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
-
Contact Material:
Steel
Contact Plating:
Gold Plated Contacts
Frequency Max:
-
Connector Mounting:
Panel Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.00212

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.