Low

MOLEX  35745-0110  Contact, Pin, Crimp, 20 AWG, Tin Plated Contacts, 35150, 35151 Series Housing

MOLEX 35745-0110
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
35745-0110
Order Code:
1446272
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
20AWG
Contact Plating:
Tin Plated Contacts
For Use With:
35150, 35151 Series Housing
Wire Size AWG Min:
22AWG
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Poland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.