Low

MOLEX  22-55-2202  Wire-To-Board Connector, 2.54 mm, 20 Contacts, Receptacle, 2 Rows

MOLEX 22-55-2202
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-55-2202
Order Code:
1444555
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
20Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
-
No. of Rows:
2Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00001

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.