Low

MOLEX  172316-1206.  CONNECTOR, HDR, 6POS, 2ROW, 3.5MM, R/A

MOLEX 172316-1206.
Technical Data Sheet (649.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Ultra-Fit 172316 Series
No. of Contacts:
6Contacts
Gender:
Header
Pitch Spacing:
3.5mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.003629

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.