Low

MILL MAX  210-43-628-41-001000  DIP SOCKET, 28 POSITION, THROUGH HOLE

MILL MAX 210-43-628-41-001000
Technical Data Sheet (100.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
210 Series
Connector Type:
DIP Socket
No. of Contacts:
28Contacts
Pitch Spacing:
2.54mm
Row Pitch:
15.24mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.002722

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.