Low

MILL MAX  210-43-316-41-001000  DIP SOCKET, 16 POSITION, THROUGH HOLE

MILL MAX 210-43-316-41-001000
Technical Data Sheet (99.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
210 Series
Connector Type:
DIP Socket
No. of Contacts:
16Contacts
Pitch Spacing:
2.54mm
Row Pitch:
7.62mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.001134

Alternatives

DIP SOCKET, 16 POSITION, THROUGH HOLE VERTICAL

HARWIN

Short Lead Time

Price for: Each

1+ $3.29 25+ $2.76 50+ $2.32 100+ $2.02 more…

Buy

IC & Component Socket, D08 Series, DIP, 16 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

HARWIN

293 In stock

Price for: Each

1+ $4.56 100+ $4.06 250+ $3.50 500+ $3.11

Buy

IC & Component Socket, D28 Series, DIP Socket, 16 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

HARWIN

192 In stock

Price for: Tube of 25

1+ $35.21 5+ $32.40 10+ $29.54 25+ $27.86

Buy

IC & Component Socket, 2227MC Series, DIP Socket, 16 Contacts, 2.54 mm, 7.62 mm

MULTICOMP

47,296 In stock

Price for: Each

1+ $0.716 250+ $0.686 500+ $0.587 1000+ $0.515 more…

Buy

DIP SOCKET, 16 POSITION, THROUGH HOLE

TE CONNECTIVITY

307 In stock

Price for: Each

1+ $2.06 25+ $1.82 50+ $1.73 100+ $1.57 more…

Buy

IC & Component Socket, 800 Series, DIP Socket, 16 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

AMP FROM TE CONNECTIVITY

7,886 In stock

Price for: Each

1+ $2.28 25+ $2.08 50+ $1.94 100+ $1.81 more…

Buy

IC & Component Socket, 800 Series, DIP Socket, 16 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

AMP FROM TE CONNECTIVITY

101 In stock

Price for: Pack of 30

1+ $50.53 4+ $46.80 8+ $44.86 20+ $42.58 more…

Buy

IC & Component Socket, 2227MC Series, DIP, 16 Contacts, 2.54 mm, 7.62 mm, Tin Plated Contacts

MULTICOMP

334 In stock

Price for: Pack of 30

1+ $48.52 10+ $44.65 25+ $42.73 100+ $37.72

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.