Low

MIDAS  MC20805A12W-VNMLY  Alphanumeric LCD, 8 x 2, Yellow on Black, 5V, Parallel, English, Japanese, Transmissive

MIDAS MC20805A12W-VNMLY
Technical Data Sheet (1.23MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 8 characters - 2 x 8 also referred to as 8 x 2
  • Negative mode VATN material (Vertical Aligned TN)
  • Appearance - yellow/green characters on black background
  • Transmissive technology, generally for indoor applications
  • Low cost aesthetic alternative to OLED technology
  • Chip on board construction (COB) for easy mounting
  • On board controller RW1063 or equivalent (HD44780 similar)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • Yellow/green LED backlight
  • Preferred view angle - 12 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
  • Overall max dimensions - 58.0 x 32.0 x 13.2mm
  • Viewing area - 38.0 x 16.0mm
  • 5mm character (actual dimension 2.96 x 5.56mm)

 

Product Information

Character Count x Line:
8 x 2
Display Appearance:
Yellow on Black
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Transmissive
Character Size:
5.56mm
LCD Display Type:
VATN
Module Size:
58mm x 32mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
Yellow / Green
Packaging:
Each
Product Range:
MC20805A12WSeries
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312095
Weight (kg):
.03