Low

MICROCHIP  USB5534-JZX  USB Interface, USB Hub Controller, USB 3.0, QFN, 64 Pins

MICROCHIP USB5534-JZX
Technical Data Sheet (863.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The USB5534-JZX is a 4-port SS/HS USB Hub Controller fully compliant with the USB 3.0 Specification. It supports 5Gbps SuperSpeed (SS), 480Mbps Hi-Speed (HS), 12Mbps Full-Speed (FS) and 1.5Mbps Low-Speed (LS) USB signalling for complete coverage of all defined USB operating speeds. It supports legacy USB speeds through its USB 2.0 hub controller. The new SuperSpeed hub controller operates in parallel with the USB 2.0 controller, so the 5Gbps SuperSpeed data transfers are not affected by the slower USB 2.0 traffic. It supports battery charging on a per port basis. On battery charging enabled ports, the devices provide automatic USB data line handshaking. The handshaking supports USB 1.2 Charging Downstream Port (CDP), dedicated charging port (DCP) and legacy devices. It is configured for operation through internal default settings, where custom configurations are supported through an on-chip OTP ROM, an external SPI ROM or SMBus.
  • Emulates portable/handheld native wall chargers
  • Enables charging from a mobile platform that is off
  • Support tablets' high current requirements
  • Optimized for low-power operation and low thermal dissipation
  • Vendor specific messaging (VSM) support for firmware upload over USB
  • On-chip 8051 µC manages GPIOs, VBUS and other hub signals
  • 8k-bit One time programmable (OTP) ROM
  • Single 25MHz XTAL or clock input for all on-chip PLL and clocking requirements
  • Supports JTAG boundary scan
  • PHYBoost (USB 2.0)
  • VariSense (USB 2.0)
  • IETF RFC 4122 compliant 128-bit UUID
  • Compatible with Microsoft Windows 7, Vista, XP, Mac OSX10.4+ and Linux hub drivers software

 

Product Information

USB Type:
USB Hub Controller
USB Standard:
USB 3.0
Supply Voltage Min:
-
Supply Voltage Max:
-
Interface Case Style:
QFN
No. of Pins:
64Pins
Data Rate:
5Gbps
No. of Ports:
4 Port
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.006667

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.