Low

MICROCHIP  USB3803B-1-GL-TR  USB Interface, USB Hub Controller, USB 2.0, 2.9 V, 5.5 V, WLCSP, 25 Pins

MICROCHIP USB3803B-1-GL-TR
Technical Data Sheet (940.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

USB Type:
USB Hub Controller
USB Standard:
USB 2.0
Supply Voltage Min:
2.9V
Supply Voltage Max:
5.5V
Interface Case Style:
WLCSP
No. of Pins:
25Pins
Data Rate:
480Mbps
No. of Ports:
3 Port
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002

Associated Products

Similar Products