Low

MICROCHIP  USB2641-HZH-02  USB Interface, USB Hub, USB 2.0, 3 V, 3.6 V, QFN, 48 Pins

MICROCHIP USB2641-HZH-02
Technical Data Sheet (1.25MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The USB2641-HZH-02 is an USB 2.0 compliant hi-speed Hub for USB port expansion with an attached mass storage class peripheral controller. The controller allows read/write capability to popular flash media from the following families: Secure Digital (SD), MultiMediaCard (MMC), xD-Picture Card (xD) and Memory Stick® (MS). It is a fully integrated, single chip solution providing USB expansion and integrated flash card media reader/writer capability of ultra-high performance operation. Average sustained transfer rates exceeding 35MB/s are possible. The hub controller with internally connected ultra-fast flash media reader/writer and 2 exposed downstream ports for external peripheral expansion. It features the flexible port mapping and port disable sequencing supports multiple platform designs, programmable USB differential-pair pin locations eases PCB design by aligning USB signal traces directly to connectors and programmable USB transceiver drive strength recovers signal integrity.
  • Transaction translator in the hub supports operation of full-speed and low-speed peripherals
  • Enhanced EMI rejection and ESD protection performance
  • On-board 24MHz crystal driver circuit
  • Optional external 24MHz clock input
  • Up to 9 GPIOs for special functions
  • 8051 8-bit Microprocessor
  • EEPROM update via USB

Product Information

USB Type:
USB Hub
USB Standard:
USB 2.0
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
QFN
No. of Pins:
48Pins
Data Rate:
480Mbps
No. of Ports:
2 Port
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Portable Devices;
  • Consumer Electronics;
  • Audio;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002983

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.