Low

MICROCHIP  USB2524-ABZJ  USB Interface, USB Hub, USB 2.0, 2.97 V, 3.63 V, QFN, 56 Pins

MICROCHIP USB2524-ABZJ
Technical Data Sheet (804.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The USB2524-ABZJ is a 4-port USB 2.0 Switching Hub Controller with the ability to electronically reassign and reconfigure any of its 4 downstream ports to either of its two upstream USB ports. This allows two USB hosts to share peripherals and to dynamically reconfigure them. Any configuration of the downstream ports is possible except simultaneous connection to both upstream ports. Up to 8 different configurations can be selected by a dedicated 3-pin interface or the 4-pin interface can be used to directly assign each port to either of the upstream hosts. An external serial EEPROM (or SMBus Host) is used to store the 8 different configuration parameters. However, 8 predefined configurations, as well as generic VID/PID/DID information, are provided as defaults if no external Serial EEPROM is detected at power up. The SMBus interface can be used to configure the hub as well as dynamically re-assigning downstream ports to upstream hosts.
  • USB 2.0 Compatible 4-port hub with two upstream host port connections
  • Downstream ports can be disabled or defined as non-removable
  • Switching hub can be configured as compound device for support of 'embedded' USB peripherals
  • Multiple LED modes for maximum implementation flexibility
  • Enhanced configuration options available through either a single serial I²C EEPROM/SMBus slave port
  • Hardware strapping options allow for configuration without an external EEPROM or SMBus host
  • Complete USB specification 2.0 compatibility
  • On-board 24MHz crystal driver circuit or 24MHz external clock driver
  • Internal PLL for 480MHz USB 2.0 sampling
  • Internal 1.8V linear voltage regulator
  • Integrated USB termination and pull-up/pull-down resistors
  • Internal short circuit protection of USB differential signal pins

Product Information

USB Type:
USB Hub
USB Standard:
USB 2.0
Supply Voltage Min:
2.97V
Supply Voltage Max:
3.63V
Interface Case Style:
QFN
No. of Pins:
56Pins
Data Rate:
480Mbps
No. of Ports:
4 Port
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.003438

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.