Low

MICROCHIP  LND150K1-G.  MOSFET, N CHANNEL, 500V, 0.013A, TO-236AB-3

MICROCHIP LND150K1-G.

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
13mA
Drain Source Voltage Vds:
500V
On Resistance Rds(on):
850ohm
Rds(on) Test Voltage Vgs:
0V
Threshold Voltage Vgs:
-
Power Dissipation Pd:
360mW
Transistor Case Style:
TO-236AB
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.1