Low

MICROCHIP  DV164035  MPLAB ICD 3 In-Circuit Debugger

Technical Data Sheet (1.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP DV164035
Video
360°

Product Overview

The DV164035 is a MPLAB ICD-3 in-circuit debugger. It is Microchip's latest and most cost-effective high-speed emulator for Microchip flash Digital signal controller (DSC) and microcontroller (MCU) devices. It debugs and programs PIC(R) flash microcontrollers and dsPIC(R) DSCs with the powerful, yet easy to use graphical user interface of MPLAB integrated development environment (IDE). MPLAB ICD-3 in-circuit debugger provides significant performance enhancements for embedded systems designers. Programming times are typically 15x faster than previous systems. A 40MHz dsPIC33 and high-speed FPGA yield faster communications, downloads and debugging. MPLAB ICD-3 in-circuit debugger/programmer supports most flash PIC MCUs and dsPIC DSCs.
  • Real-time debugging
  • Ruggedized probe interface
  • Microchip standard connectivity of RJ-11
  • High speed programming
  • Low voltage emulation
  • Test interface module is included with every MPLAB ICD-3
  • Portable, USB-powered and RoHS compliant
  • Ease of maintenance and feature upgrade
  • Low cost and powerful debugging

 

Product Information

Silicon Family Name:
-
Core Architecture:
PIC, dsPIC
Core Sub-Architecture:
-
IC Product Type:
In-Circuit Debugger
Kit Contents:
MPLAB ICD 3 module, USB cable, RJ-11 cable, Interface test module, No CD
Features:
Real-Time Debugging, Ruggedized Probe Interface, Portable, USB-Powered
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

MPLAB ICD-3, USB cable, Cable to connect the MPLAB ICD-3 to a header module or target board, ICD 3 test interface board, MPLAB IDE quick start guide.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84719000
Weight (kg):
.537507

Associated Products

Similar Products