Low

MICROCHIP  DN2530N8-G.  MOSFET, N CH, 300V, 0.2A, TO-243AA-3

MICROCHIP DN2530N8-G.
Technical Data Sheet (653.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
200mA
Drain Source Voltage Vds:
300V
On Resistance Rds(on):
12ohm
Rds(on) Test Voltage Vgs:
0V
Threshold Voltage Vgs:
-
Power Dissipation Pd:
1.6W
Transistor Case Style:
SOT-89
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000118