New to element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

MICROCHIP - DM164130-5 - PIC16LF1947, F1 LV, XLP, EVAL BOARD

MICROCHIPDM164130-5
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MICROCHIP
Order Code:
2099052
Manufacturer Part No:
DM164130-5

Technical Data Sheet (4.16MB) EN
Technical Data Sheet (4.16MB) EN

Product Information
  • PIC16LF1947, F1 LV, XLP, EVAL BOARD
  • Silicon Manufacturer: Microchip
  • Core Architecture: PIC
  • Core Sub-Architecture: PIC12, PIC16
  • Silicon Core Number: PIC12F, PIC16F
  • Silicon Family Name: PIC12F1xxx, PIC16F1xxx
  • Kit Contents: F1 LV Evaluation Platform, User Guide, Board Schematics
  • Features: Development Tool for Enhanced Mid Range PIC12F1 / PIC16F1 Microcontrollers
  • SVHC: No SVHC (19-Dec-2012)
Find Similar Products grouped by common attributes

Availability

1 in stock for same/next working day delivery
15 deliver in 6 - 7 working days from our UK warehouse
see cut-off times
15 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
1 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: $39.59  

  1. Qty

Price

Qty List Price
1+  $39.59
More : Get Quote
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
PIC16LF1947-I/MR

MICROCHIP

IC, MCU, 8BIT, 28K FLASH, 64QFN

Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:54; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

110 deliver in 6 - 7 working days
cut-off times
110 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$4.11
10+
$2.59
25+
$2.38
100+
$2.15
PIC16LF1947-I/PT

MICROCHIP

MCU, 8BIT, 28K FLASH, XLP, 64TQFP

Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:53; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

55 in stock
10 deliver in 6 - 7 working days
cut-off times
10 SG Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
55 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$3.96
10+
$2.48
25+
$2.28
100+
$2.06
PIC12F1501-E/MS

MICROCHIP

IC, MCU, 8BIT, 1.75KB FLASH, 8MSOP

Controller Family/Series:PIC12F; Core Size:8bit; No. of I/O's:6; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V;

600 deliver in 6 - 7 working days
cut-off times
600 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$1.16
10+
$0.73
25+
$0.67
100+
$0.61
PIC12F1501-I/SN

MICROCHIP

IC, MCU, 8BIT, 1.75KB FLASH, 8SOIC

Controller Family/Series:PIC12F; Core Size:8bit; No. of I/O's:6; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V;

Please Call Price
For: 1 Each
1+
$1.06
10+
$0.66
25+
$0.61
100+
$0.55
Contact Me When In Stock
PIC12F1822-I/P

MICROCHIP

MCU, 8BIT, 3.5K FLASH, 8PDIP

Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V;

19 in stock
549 deliver in 6 - 7 working days
cut-off times
549 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
19 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$1.73
10+
$1.09
25+
$1.00
100+
$0.90
PIC12F1840-E/MF

MICROCHIP

MCU, 8BIT, 7K FLASH, 8DFN

Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V;

272 deliver in 6 - 7 working days
cut-off times
272 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$2.03
10+
$1.27
25+
$1.17
100+
$1.06
PIC16F1503-I/MG

MICROCHIP

IC, MCU, 8 BIT, 16QFN

Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:12; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V;

679 deliver in 6 - 7 working days
cut-off times
679 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$1.34
10+
$0.84
25+
$0.77
100+
$0.69
PIC16F1507-E/ML

MICROCHIP

MCU, 8BIT, 3.5K FLASH, 20QFN

Controller Family/Series:PIC16; Core Size:8bit; No. of I/O's:18; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V;

44 deliver in 6 - 7 working days
cut-off times
44 SG Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$1.78
10+
$1.13
25+
$1.03
100+
$0.93
PIC16F1516-I/MV

MICROCHIP

MCU, 8BIT, 14K FLASH, 28UQFN

Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:25; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V;

18 deliver in 6 - 7 working days
cut-off times
18 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$2.25
10+
$1.42
25+
$1.30
100+
$1.17
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MICROCHIP) OR (Primary Platform) OR (DM164130-5)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Free Frieght
 

Product Accessories

MICROCHIP PIC16LF1947-I/MR
1 Each
$4.11
MICROCHIP PIC16LF1947-I/PT
1 Each
$3.96
MICROCHIP PIC12F1501-E/MS
1 Each
$1.16