Low

MICRIUM  NET-SMTP-CLIENT-P-P1-PLATFORM  SMTP, CLIENT MODULE, UC/TCP-IP REQD

MICRIUM NET-SMTP-CLIENT-P-P1-PLATFORM
Technical Data Sheet (105.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

NET-SMTP-CLIENT-P-P1-PLATFORM is a uC/SMTP Simple Mail Transfer Protocol client module with platform license. It is an add on application layer protocol to uC/TCP-IP. The standard protocol used for sending Internet e-mail is called Simple Mail Transfer Protocol. SMTP uses TCP as the transport layer protocol and Port 25 is used by the STMP server to listen to incoming connections. An e-mail client sends an e-mail message to an SMTP server. The server looks at the e-mail address and forwards it to the recipient's mail server, where it's stored until the addressee retrieves it. SMTP is simple and light enough to be used on an embedded system when transmission of messages is required.
  • Delivered with complete 100% ANSI C source code
  • Easy configuration
  • Simple API

Product Information

Software Application:
Stacks - TCP/IP Application
Core Architecture:
-
Core Sub-Architecture:
-
Supported Families:
-
Licence Model:
Processor Platform
Features:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85238091
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.