Low

MICREL SEMICONDUCTOR  MIC5233-5.0YM5 TR  Fixed LDO Voltage Regulator, 2.3V to 36V, 270mV Dropout, 5Vout, 100mAout, SOT-23-5

MICREL SEMICONDUCTOR MIC5233-5.0YM5 TR
Manufacturer Part No:
MIC5233-5.0YM5 TR
Order Code:
2100327RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MIC5233-5.0YM5 TR is a high input voltage low IQ µCap LDO Regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes the regulator ideal for multi-cell Li-Ion battery systems. A µCap LDO design, the regulator is stable with either ceramic or tantalum output capacitors. It only requires a 2.2µF capacitor for stability. It features an enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
  • High output accuracy of ±2.0% over-temperature
  • µCap - Stable with ceramic or tantalum capacitors
  • Excellent line and load regulation specifications
  • Zero off-mode current
  • Reverse battery protection
  • Reverse leakage protection
  • Thermal shutdown and current limit protection
ESD sensitive device, take proper precaution while handling the device.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.3V
Input Voltage Max:
36V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
270mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 100mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Power Management;
  • Automotive

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000181