Low

MICREL SEMICONDUCTOR  MIC2860-2DYD6 TR  Led Driver, 2 Outputs, Linear, 3V-5.5V in, Digital Dimming Control, SOT-23-6

MICREL SEMICONDUCTOR MIC2860-2DYD6 TR
Technical Data Sheet (360.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Device Topology:
Linear
No. of Outputs:
2Outputs
Output Current:
-
Output Voltage:
-
Driver Case Style:
SOT-23
No. of Pins:
6Pins
Input Voltage Min:
3V
Input Voltage Max:
5.5V
Switching Frequency:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423910
Weight (kg):
.000127