Low

MICREL SEMICONDUCTOR  MIC2098-1YMT TR  Power Distribution Switch, Current Limiting, High Side, Active High, 1 Output, 5.5V, 0.9A, MLF-6

MICREL SEMICONDUCTOR MIC2098-1YMT TR
Technical Data Sheet (1.17MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Load Switch Type:
High Side
Input Voltage:
5.5V
Current Limit:
900mA
On State Resistance:
0.17ohm
Distribution Switch Case Style:
MLF
No. of Pins:
6Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active High
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423910
Weight (kg):
.01