Low

SP06610VBNC - 

Pluggable Terminal Block, 5.08 mm, 10 Ways, 28 AWG, 12 AWG, 2.5 mm², Push In Lock

SP06610VBNC - Pluggable Terminal Block, 5.08 mm, 10 Ways, 28 AWG, 12 AWG, 2.5 mm², Push In Lock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP06610VBNC
Order Code:
2434542
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SP06610VBNC is a 10-pole black screw Pluggable Terminal Block with push-button and wire entry uncodable side parallel to plug direction. It is fittable without loss of poles and has centerline 5.08mm, direction of connection vertical (0°).
  • IP20 Protection
  • CTI600 Insulating material class

Applications

Industrial

Product Information

:
5.08mm
:
10Ways
:
28AWG
:
12AWG
:
2.5mm²
:
Push In Lock
:
12A
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 28/05/18

Contact me when back in stock

$6.89 $ 6.89
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + $6.89
10 + $6.57
50 + $6.12
100 + $5.79
500 + $5.57
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.