Low

METZ CONNECT  ASP0630606  Pluggable Terminal Block, 3.5 mm, 6 Ways, 28 AWG, 16 AWG, 1.5 mm², Push In

METZ CONNECT ASP0630606
Manufacturer Part No:
ASP0630606
Order Code:
2434440
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
3.5mm
No. of Positions:
6Ways
Wire Size AWG Min:
28AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Wire Connection Method:
Push In
Rated Current:
8A
Rated Voltage:
130V
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.