Low

MEILHAUS  REDLAB PMD-1608FS  Compact 16 Bit USB Measurement Module Featuring 8 Analogue Inputs and 8 Digital Input/Outputs

MEILHAUS REDLAB PMD-1608FS
Manufacturer:
MEILHAUS MEILHAUS
Manufacturer Part No:
REDLAB PMD-1608FS
Order Code:
1286534
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The USB DAQ modules RedLab fit into a vest pocket. At the same time they contain a complete mini DAQ lab each, with 16 A/D resolution and additional digital I/Os, which can be used for control or switching applications. Use the RedLabs in mobile applications or when there is shortage of space
  • 8 simultaneous single-ended A/D channels
  • 16 bit A/D converter per channel. Input ranges up to ±10 V
  • 8 discrete digital I/O channels
  • 32 bit event counter

Product Information

No. of Channels:
8Channels
Sampling Rate:
200kSPS
Input Voltage Max:
10V
Input Current Max:
-
Bandwidth:
1MHz
External Height:
83mm
External Width:
80mm
External Depth:
25.4mm
Product Range:
-
Input Voltage:
10
Resolution:
16 bit
SVHC:
No SVHC (12-Jan-2017)
No. of Inputs:
8

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Contents

TracerDAQ (strip chart recorder and data logger). Universal Library (programming language support for Windows, Vista also). InstaCAL utility (for easy installation, calibration and test). Driver for LabVIEW. Optional or with RedPack: ProfiLab-Expert1). Optional: TracerDAQ Pro.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.4

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.