Low

MAXIM INTEGRATED PRODUCTS  MAX889RESA+.  DC-DC Switching Inverting Regulator, Adjustable, 2.7 V-5.5 Vin, -5.5V--2.5Vout, 200mAout, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX889RESA+.
Technical Data Sheet (301.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
200mA
Output Voltage Min:
-5.5V
Output Voltage Max:
-2.5V
Switching Frequency:
-
Topology:
Inverting
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives