Low

MAXIM INTEGRATED PRODUCTS  MAX6225ACSA+..  IC, SERIES V-REF, 2.5V, 0.04%, 8-SOIC

MAXIM INTEGRATED PRODUCTS MAX6225ACSA+..
Technical Data Sheet (2.21MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Initial Accuracy:
0.02 %
MSL:
MSL 1 - Unlimited
No. of Pins:
8 Pins
Operating Temperature Max:
70 °C
Operating Temperature Min:
0 °C
Packaging:
Each
Product Range:
MAX6225 Series
Reference Voltage:
2.5V
SVHC:
To Be Advised
Temperature Coefficient:
1ppm/°C
Voltage Reference Case Style:
SOIC
Voltage Reference Type:
Series - Fixed

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Temperature Coefficient: 1ppm/°C
  • Initial Accuracy: 0.02%
  • Packaging: Each
  • Voltage Reference Type: Series - Fixed
  • Operating Temperature Min: 0°C
  • Product Range: MAX6225 Series
  • Reference Voltage: 2.5V
  • Operating Temperature Max: 70°C
  • Voltage Reference Case Style: SOIC
  • No. of Pins: 8Pins