Low

MAXIM INTEGRATED PRODUCTS  MAX4231AUT+T.  Operational Amplifier, Single, 1 Amplifier, 10 MHz, 10 V/µs, 2.7V to 5.5V, SOT-23, 6 Pins

MAXIM INTEGRATED PRODUCTS MAX4231AUT+T.
Manufacturer Part No:
MAX4231AUT+T.
Order Code:
1550522RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
10MHz
Slew Rate:
10V/µs
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0002

Associated Products

Similar Products