Low

MARL  NSPW515DS  LED, White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 2.3 cd

MARL NSPW515DS
Technical Data Sheet (189.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The NSPW515DS is a 5mm 2.3cd White LED with round lens. It supports through-hole mounting.
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

LED Colour:
White
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
2.3cd
Viewing Angle:
65°
Lens Shape:
Round
Packaging:
Each
Product Range:
Nichia Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000301

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.